Norgren Pneufit C C00201200 Straight Union 12mm Hose O/D

Image Representative of Range

Norgren Pneufit C C00201200 Straight Union 12mm Hose O/D

Standard range
Order Code:

63-2144

Brand: Norgren MPN: C00201200 EAN-13: 2050000185502
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in Stock, despatched in 4 days

This straight union hose connector is from the Pneufit C range of metric push-in fittings. The connector is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Straight union
Hose O/D 12mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot