Norgren Pneufit D D0125 Series Acetal Straight Screw Adaptors

Norgren Brand: Norgren
<p>These straight adaptors are from the Pneufit D range of push-in fittings. The simple to use devices feature releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connectors are ready to use and require no tools for assembly. The fittings are manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.</p>
  • Choice of thread sizes and hose O/Ds
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Description Image Product Buy Qty Pricing (Ex VAT) Hose O/D Thread Type Medium
Norgren Pneufit D D01250618 Straight Screw Adaptor R1/8 Thread 6mm Hose O/D
Norgren Pneufit D D01250618 Straight Screw Adaptor R1/8 Thread 6mm Hose O/D
Standard range
Order code: 63-2211
MPN: D01250618

Order in multiples of 5


39 in Stock, despatched in 4 days
5+ £1.47
6mm R1/8 Pneumatic straight adaptor Compressed air / potable water
Norgren Pneufit D D01250628 Straight Screw Adaptor R1/4 Thread 6mm Hose O/D
Norgren Pneufit D D01250628 Straight Screw Adaptor R1/4 Thread 6mm Hose O/D
Standard range
Order code: 63-2212
MPN: D01250628

Order in multiples of 5


21 in Stock, despatched in 4 days
5+ £1.60
6mm R1/4 Pneumatic straight adaptor Compressed air / potable water
Norgren Pneufit D D01250638 Straight Screw Adaptor R3/8 Thread 6mm Hose O/D
Norgren Pneufit D D01250638 Straight Screw Adaptor R3/8 Thread 6mm Hose O/D
Standard range
Order code: 63-2213
MPN: D01250638

6 in Stock, despatched in 4 days
1+ £2.05
6mm R3/8 Pneumatic straight adaptor Compressed air / potable water
Norgren Pneufit D D01250828 Straight Screw Adaptor R1/4 Thread 8mm Hose O/D
Norgren Pneufit D D01250828 Straight Screw Adaptor R1/4 Thread 8mm Hose O/D
Standard range
Order code: 63-2215
MPN: D01250828

Order in multiples of 5


79 in Stock, despatched in 4 days
5+ £1.57
8mm R1/4 Pneumatic straight adaptor Compressed air / potable water
Norgren Pneufit D D01251038 Straight Screw Adaptor R3/8 Thread 10mm Hose O/D
Norgren Pneufit D D01251038 Straight Screw Adaptor R3/8 Thread 10mm Hose O/D
Extended range
Order code: 63-2218
MPN: D01251038

Available to back orderBack order, lead time 8 weeks
1+ £2.61
10mm R3/8 Pneumatic straight adaptor Compressed air / potable water
Part no.Order codeThreadHose O/DOperating pressure
D0125061863-2211R1/86mm10 Bar
D0125062863-2212R1/46mm10 Bar
D0125063863-2213R3/86mm10 Bar
D0125081863-2214R1/88mm10 Bar
D0125082863-2215R1/48mm10 Bar
D0125083863-2216R3/88mm10 Bar
D0125102863-2217R1/410mm7 Bar
D0125103863-2218R3/810mm7 Bar
D0125123863-2219R3/812mm7 Bar
D0125124863-2220R1/212mm7 Bar


Trustpilot