Norgren Pneufit D D01GT1248 Hand Valve 2/2 Shut-off R1/2 Thread to 12mm Hose O/D

Order Code:

63-4588

Brand: Norgren MPN: D01GT1248
  • Country of Origin:

Discontinued


This male thread to hose 2/2 shut-off hand valve is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The valve is ready to use and require no tools for assembly. The fitting is manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.


  • Male thread size R1/2
  • Hose O/D 12mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic shut-off valve
Hose O/D 12mm
Medium Compressed air
Thread R1/2

Reviews


Be the first to submit a review

Trustpilot