Norgren Pneufit M M01470618 90° Swivel Elbow Adaptor R1/8 Thread 6mm Hose O/D

Standard range
Order Code:

63-6118

Brand: Norgren MPN: M01470618 EAN-13: 2050000380785
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

A 90° swivel elbow adaptor from the Pneufit M series of metric push-in fittings. The adaptor is ready to use and enables fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Thread size R1/8
  • Hose O/D 6mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type 90° swivel elbow adaptor
Hose O/D 6mm
Medium Compressed air
Thread R1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot