Norgren Pneufit M M02250303 Straight Adaptor (Ext. Hex) M3 Thread 3mm Hose O/D

Standard range
Order Code:

63-6100

Brand: Norgren MPN: M02250303 EAN-13: 2050000602580
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

A range of straight adaptors with external hex from the Pneufit M series of metric push-in fittings. The adaptors are ready to use and enable fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Thread size M3
  • Hose O/D 3mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Straight adaptor
Hose O/D 3mm
Medium Compressed air
Thread M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot