Norgren T45 Series T45P0010 Porous Plastic Silencer 10mm Push-In

Order Code:

63-3252

Brand: Norgren MPN: T45P0010
  • Country of Origin:

Discontinued


This pneumatic silencer is constructed from porous plastic and helps to reduce the noise levels generated by pneumatic equipment. The capability of negative operating pressure means that the unit will also function as a vacuum filter.


  • Stem size 10mm
  • Compact, efficient and lightweight
  • Inserts directly into push-in fitting exhaust port
  • Prevents the ingress of dirt
  • Low cost
  • Operating pressure -1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Pneumatic silencer
Hose O/D 10mm
Medium Compressed air
Thread N/A

Reviews


Be the first to submit a review

Trustpilot