Norgren T51P0004 ø4mm Inline Non-Return Valve Push-In

Standard range
Order Code:

63-3352

Brand: Norgren MPN: T51P0004 EAN-13: 4016138204483
  • Country of Origin: Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 29/12/2024

This push-in fitting inline non-return valve is designed for use with compressed air systems.


  • Diameter 4mm
  • Low switching pressure
  • Releasable clamping rings
  • Operating pressure 0.1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Pnuematic non-return valve
Hose O/D 4mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot