Novus 045-0024 Aluminium Blind Rivet With 4 mm Ø - 8mm - Pack Of 30

Standard range
Order Code:

54-4362

Brand: Novus MPN: 045-0024 EAN-13: 4009729015995
Qty Unit Price (Ex VAT)
1+ £2.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

These lightweight aluminium blind rivets from Novus are ideal for fastening non-ferrous metal, plastics, leather and fabrics. They have a 4mm diameter and are 8mm long.


  • Length 8mm
  • Diameter 4mm
  • Thread 4mm
  • Supplied in packs of 30
  • Manufacturer's part 045-0024
Type Blind
Diameter 4mm
Material Aluminium
Quantity 30
Rivet length 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot