NOVUS 045-0025 Aluminium Blind Rivet With 4 mm Ø - 10mm - Pack Of 30

Standard range
Order Code:

54-4363

Brand: Novus MPN: 106437906 EAN-13: 4009729016008
Qty Unit Price (Ex VAT)
1+ £3.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

These lightweight aluminium blind rivets from Novus are ideal for fastening non-ferrous metal, plastics, leather and fabrics. They have a 4mm diameter and are 10mm long.


  • Length 10mm
  • Diameter 4mm
  • Thread 4mm
  • Supplied in packs of 30
  • Manufacturer's part 045-0025
Type Blind
Diameter 4mm
Material Aluminium
Quantity 30
Rivet length 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot