Schneider Electric NSY2SPQ226 Spacial SF 2 Quick Fix Side Panels 2200 x 600

Order Code:

32-6054

Brand: Schneider Electric MPN: NSY2SPQ226 EAN-13: 3606485125411

Discontinued


Set of two quick fixing side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SF range.


  • Height 2200mm
  • Width 600mm
  • Made from steel
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by clipping locks from outside the enclosure location
  • Manufacturer's part NSY2SPQ226

Product includes 2 side panels plus fixing elements.
Colour Grey
Enclosure Height 2.2m
Enclosure Length N/A
Enclosure Width 600mm
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating N/A
Series Spacial SF
Type Side panel

Reviews


Be the first to submit a review

Trustpilot