Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric NSYDLCR18 DIN Rail Mount Frame

Order Code:  

28-3298

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYDLCR18 Copy to clipboard EAN-13: 3606480162633
  • Country of Origin: Spain
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £93.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/08/2024

This frame from Schneider Electric is suitable for mounting Din Rail enclosures.

  • Compatible with 150mm deep enclosures
  • Suitable for mounting DIN 43800 modules
  • Galvanised steel with RAL 7035 light grey front panel
  • Supplied in kit form with all fixings and instructions
  • Overall dimensions 300 x 250 x 150mm
  • Manufacturer's part: Schneider Electric NSYDLCR18
Colour Grey
External Features Din rail mount
Internal Features N/A
Material Steel
Finish N/A
Flame Resistance N/A
Height 300mm
IP Rating N/A
Length 150mm
Series CRN
Type Mounting frame
Width 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review