Schneider Electric NSYSF18660P Spacial SF with Plate 1800 x 600 x 600

Order Code:

32-6161

Brand: Schneider Electric MPN: NSYSF18660P EAN-13: 3606485117508

Discontinued


Large multipurpose floor-standing lockable enclosure with mounting plate from the Schneider Electric Spacial SF range.


  • Enclosure height 1800mm
  • Enclosure width 600mm
  • Enclosure depth 600mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Reversible 120° door on front
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF18660P

Product comprises: structure, door, mounting plate, rear panel, roof, locking system with handle, 2 sliding rails and 4 mounting plate brackets.
Colour Grey
Enclosure Height 1.8m
Enclosure Length 600mm
Enclosure Width 600mm
External Features Mounting plate
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SF
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot