Schneider Electric NSYSF18660PC Spacial SF PC APPLICATION 1800 x 600 x 600

Order Code:

32-6162

Brand: Schneider Electric MPN: NSYSF18660PC EAN-13: 3606485118765

Discontinued


Floor-standing PC rack enclosure from the Schneider Electric Spacial SF range with space for screen, keyboard and printer. This unit offers ideal protection for computer equipment.


  • Height 1800mm
  • Width 600mm
  • Depth 600mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF18660PC

Product comprises: structure, cable gland, roof, 2 side panels, partial door for keyboard, partial door for PC screen, partial door for printer support, rear door.
Colour Grey
Enclosure Height 1.8m
Enclosure Length 600mm
Enclosure Width 600mm
External Features PC rack
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SF
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot