Schneider Electric NSYSF18840P Spacial SF with Plate 1800 x 800 x 400

Order Code:

32-6166

Brand: Schneider Electric MPN: NSYSF18840P EAN-13: 3606485117515

Discontinued


Large multipurpose floor-standing lockable enclosure with mounting plate from the Schneider Electric Spacial SF range.


  • Enclosure height 1800mm
  • Enclosure width 800mm
  • Enclosure depth 400mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Reversible 120° door on front
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF18840P

Product comprises: structure, door, mounting plate, rear panel, roof, locking system with handle, 2 sliding rails and 4 mounting plate brackets.
Colour Grey
Enclosure Height 1.8m
Enclosure Length 400mm
Enclosure Width 800mm
External Features Mounting plate
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SF
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot