Schneider Electric NSYSF20660M Spacial SF Compartment 2000 x 600 x 600

Order Code:

32-6220

Brand: Schneider Electric MPN: NSYSF20660M EAN-13: 3606485118789

Discontinued


Large floor-standing compartmentalised enclosure from the Schneider Electric Spacial SFM range. These enclosures are ideal for insulating the control of a device or for reducing the impact of a short circuit.


  • Enclosure height 2000mm
  • Enclosure width 600mm
  • Enclosure depth 600mm
  • Sheet steel panels with galvanised steel frame
  • Formed from a single section
  • Panels and doors built into structure
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Manufacturer's part NSYSF20660M

Product comprises: structure, roof, rear panel, 2 intermediate crossbars and 2 panels for modularity for top and bottom.
Colour Grey
Enclosure Height 2m
Enclosure Length 600mm
Enclosure Width 600mm
Internal Features Compartments
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating N/A
Series Spacial SF
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot