Schneider Electric NSYSFHD2 Spacial SF and SM Locking Handle DIN,KABA,ASSA

Order Code:

32-6268

Brand: Schneider Electric MPN: NSYSFHD2

Discontinued


Polyamide locking handle from Schneider Electric suitable for use with Spacial SF and SM enclosures.


  • Suitable for direct mounting on door
  • Manufacturer's part NSYSFHD2
Colour Black
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Polyamide
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series Spacial SF/SM
Type Handle

Reviews


Be the first to submit a review

Trustpilot