Schneider Electric NSYSMX18660PC Spacial SMX PC 304L 1800 x 600 x 600

Order Code:

32-6393

Brand: Schneider Electric MPN: NSYSMX18660PC EAN-13: 3606480155802

Discontinued


Large floor-standing stainless steel enclosure from the Schneider Electric Spacial SMX 304L range with special rack designed to house a PC.


  • Enclosure height 1800mm
  • Enclosure width 600mm
  • Enclosure depth 600mm
  • Stainless steel body and door
  • Body made from single piece, folded and welded
  • Reversible 120° doors
  • Micro beaded finish
  • Chromium plated lock
  • IP55 protection - even with keyboard drawer open
  • Manufacturer's part NSYSMX18660PC

Product comprises: body, cable gland plate, 1 rear door and 3 partial doors for keyboard, screen and CPU.
Colour Stainless
Enclosure Height 1.8m
Enclosure Length 600mm
Enclosure Width 600mm
External Features PC rack
Internal Features N/A
Material Stainless steel
Finish Micro beaded
Flame Resistance N/A
IP Rating IP55
Series Spacial SMX 304L
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot