Schneider Electric NSYSMX18840H Spacial SMX 316L 1800 x 800 x 400

Order Code:

32-6395

Brand: Schneider Electric MPN: NSYSMX18840H EAN-13: 3606480155833

Discontinued


Large floor-standing stainless steel enclosure from the Schneider Electric Spacial SMX 316L range.


  • Enclosure height 1800mm
  • Enclosure width 800mm
  • Enclosure depth 400mm
  • Stainless steel body and door
  • Body made from single piece, folded and welded
  • Reversible 120° doors
  • Scotch Brite® brushed finish
  • Painted handle
  • IP55 protection
  • Manufacturer's part NSYSMX18840H

Product comprises: body, door, locking system with handle, cable gland plate and 4 mounting plate brackets.
Colour Stainless
Enclosure Height 1.8m
Enclosure Length 400mm
Enclosure Width 800mm
External Features Floor standing
Internal Features N/A
Material Stainless steel
Finish Scotch-Brite® brushed
Flame Resistance N/A
IP Rating IP55
Series Spacial SMX 316L
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot