Schneider Electric NSYSMX201660 Spacial SMX 304L 2000 x 1600 x 600

Order Code:

32-6400

Brand: Schneider Electric MPN: NSYSMX201660 EAN-13: 3606480155888

Discontinued


Large floor-standing stainless steel enclosure from the Schneider Electric Spacial SMX 304L range.


  • Enclosure height 2000mm
  • Enclosure width 1600mm
  • Enclosure depth 600mm
  • Stainless steel body and door
  • Body made from single piece, folded and welded
  • Reversible 120° door
  • Scotch Brite® brushed finish
  • Painted handle
  • IP55 protection
  • Manufacturer's part NSYSMX201660

Product comprises: body, 2 doors, locking system with handle, cable gland plate and 4 mounting plate brackets.
Colour Stainless
Enclosure Height 2m
Enclosure Length 600mm
Enclosure Width 1.6m
External Features Floor standing
Internal Features N/A
Material Stainless steel
Finish Scotch-Brite® brushed
Flame Resistance N/A
IP Rating IP55
Series Spacial SMX 304L
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot