Timeguard NTT07 7 Day Slimline Electronic General Purpose Timeswitch

Standard range
Order Code:

23-4901

Brand: Timeguard MPN: NTT07
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

This time switch is an easy to use digital timer, designed for wall mounting. It can control outputs of up to 16A.

The NTT07 comes with a link in place which can be removed to provide Volt free contacts if required, making it suitable for a wider range of switching applications. If Volt free is not required, the link must be left in place.

With 4 On/Off switching programmes, the NTT07 can be made to operate over all 7 days (24 hour operation), 5 weekdays 2 weekend days, or any individual day (7 day operation).


  • 16(4)A load rating
  • 28 On/28 Off easy-set programme periods per week
  • Shortest switching time 1 minute
  • Switches up to 750W incandescent or halogen lighting/750W fluorescent lighting/100W compact fluorescent lighting
  • Extra large Easy View screen
  • Blue LED backlighting
  • Red LED Mains On and green LED Output indicators
  • Large easy push programme buttons
  • Self-cancelling override button to next programme change
  • Optional 1 and 2 hour boost button
  • Automatic Summer/Winter changeover
  • 720 hours rechargeable memory back-up
  • Voltage free contacts
  • Timeguard part no. NTT07

Please note: Not suitable for discharge lighting

Type 7 day time switch

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, June 3, 2016 Question by: Rapid Customer | Product code: 23-4901
Q. Hi The spec refers to switching/relay rating of 16A but also says switch rating is 750W which is only 3A. Which is correct? I am looking to switch a 3kW electric heater for a Jacuzzi/spa. Best regards Peter
A. Hi Peter, thank you for your question. Timeguard advertise the product this way. It has a switching rating at 230V AC up to 16A with a resistive load and 4A with an inductive load.

Reviews


Be the first to submit a review

Trustpilot