Number Punch Set 10mm

Faithfull Brand: Faithfull
<p>Faithfull Letter and number punches are used for hand marking metals and other hard materials. They are useful for stamping personal identification or post codes on tools, cycles etc., as frequently recommended by police and insurers.</p> <p>The letter or number sizes as shown, relate to the height of the characters. The punches are manufactured from high quality tested carbon steel with double induction hardened heads to ensure high quality impressions. The body is hardened and the head is tempered to prevent chipping when hammered.<br />Contents : 1, 2, 3, 4, 5, 6, 7, 8, 9, 0 (9 is achieved by reversing 6).<br />Set supplied in plastic box.</p><p>Size : 10mm (3/8 in).</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Faithfull NP/10SB Number Punch Set 10mm
Faithfull NP/10SB Number Punch Set 10mm
Standard range
Order code: 95-8320
MPN: NP/10SB

4 in Stock, despatched in 2 days
1+ £22.00
Punch
Faithfull NP/12 Number Punch Set 12mm
Faithfull NP/12 Number Punch Set 12mm
Standard range
Order code: 95-8321
MPN: NP/12

5 in Stock, despatched in 2 days
1+ £33.00
Punch
Faithfull NP/2SB Number Punch Set 2mm
Faithfull NP/2SB Number Punch Set 2mm
Standard range
Order code: 95-8322
MPN: NP/2SB

20 in Stock, despatched in 4 days
1+ £7.95
Punch
Faithfull NP/3 Number Punch Set 3mm
Faithfull NP/3 Number Punch Set 3mm
Standard range
Order code: 95-8323
MPN: NP/3

5 in Stock, despatched in 2 days
1+ £7.95
Punch
Faithfull NP/4 Number Punch Set 4mm
Faithfull NP/4 Number Punch Set 4mm
Standard range
Order code: 95-8324
MPN: NP/4

5 in Stock, despatched in 2 days
1+ £7.95
Punch
Faithfull NP/5 Number Punch Set 5mm
Faithfull NP/5 Number Punch Set 5mm
Standard range
Order code: 95-8325
MPN: NP/5

5 in Stock, despatched in 2 days
1+ £7.95
Punch
Faithfull NP/6SB Number Punch Set 6mm
Faithfull NP/6SB Number Punch Set 6mm
Standard range
Order code: 95-8326
MPN: NP/6SB

5 in Stock, despatched in 2 days
1+ £12.00
Punch
Faithfull NP/8SB Number Punch Set 8mm
Faithfull NP/8SB Number Punch Set 8mm
Standard range
Order code: 95-8327
MPN: NP/8SB

1 in stock, despatched same dayBack-order availability date - 16/03/2025
1+ £11.00
Punch


Trustpilot