Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Black+Decker NV3620N-GB Dustbuster® 7.5W 3.6V

Order Code:  

84-8875

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: NV3620N-GB Copy to clipboard EAN-13: 5035048434321
 Report an error

Discontinued

The NV3620N-GB Dustbuster from Black+Decker is a lightweight 3.6V cordless vacuum cleaner ideal for light cleaning tasks around the home while an ergonomic design ensures maximum user comfort. It has a wide mouth so can effortlessly scoop up larger debris such as pet foods and cereals. A translucent, bagless bowl makes it easy to see the dirt collected and when to empty. A washable dirt bowl and filters allow for a thorough, hygienic clean. The charging base can be placed on a counter top or attached to the wall.


  • Input power: 7.5W
  • Suction pressure: 211mm
  • Air flow: 889 l/min
  • Dustbowl capacity: 370ml
  • Runtime: 7.5 mins
  • First time charge: 16 hours
  • Manufacturer's part NV3620N-GB

Supplied with crevice tool for reaching into tight areas, and soft brush for cleaning upholstery.
Capacity 0.37L
Power 7.5W
Type Cordless

Reviews


Be the first to submit a review