NWS 021A-79-ESD-115 High Quality ESD Flat Nose Pliers 115mm

Order Code:

86-0160

Brand: NWS MPN: 021A-79-ESD-115 EAN-13: 4003758021514
  • Country of Origin: Germany

Discontinued


Buy NWS Flat Nose Pliers 115mm – high quality pliers incorporating the following features: bending, manipulation purpose, 22mm jaw length, drop forged steel body material, mirror polished, PVC handle grip material, box jointed for long term reliability and stability, complete with return spring, smooth gripping surfaces, excellent handling in both production and laboratory environments, 120mm.


  • Flat nose pliers with rectangular section
  • Drop forged steel frames
  • Box jointed for long term reliability and stability
  • Superbly finished with moulded PVC easy grip handles
  • Complete with return spring
  • Excellent handling in both production and laboratory environments
  • Smooth gripping surfaces
  • Jaw length 22mm
  • Overall length 120mm
  • Mirror polished
Type Flat nose
Handle Type ESD
Length 115mm

Questions


*Question functionality currently disabled


Friday, July 17, 2015 Question by: Rapid Customer | Product code: 86-0160
Q. Please could you tell me the width of the jaws
A. Hi Rod, thank you for your question. The overall width of the jaws is as follows: widest point 9.4mm and at the tips 3mm across.

Reviews


Be the first to submit a review

Trustpilot