Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

NWS 170K-12-220 Revolving Punch And Eyelet Pliers

Standard range
Order Code:  

51-7958

  Copy to clipboard
Brand: NWS  Copy to clipboard MPN: 170K-12-220 Copy to clipboard EAN-13: 4003758170380
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
23 available to back orderBack-order availability date - 06/11/2024

Punch holes and fit eyelets with the same pliers!

The revolving selection turret of these pliers has both punches for making holes and anvils to fit eyelets into them.


  • Punch sizes: 4, 4.5 & 5mm
  • Forms eyelet sizes: 4.5, 5 & 5.5mm
  • Hole diameter indicator
  • Automatic locking function
  • Exchangeable punches and anvils
  • Gloss-nickel plated
  • Ergonomically formed plastic handles
  • NWS type 170K-12-220
Jaw Capacity N/A
Overall Length 220mm
Plier Style Hole punch & eyelet pliers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot