Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

NWS CONFT Electrician's Fish Tape 50ft

Order Code:  

96-7702

  Copy to clipboard
Brand: NWS  Copy to clipboard MPN: CONFT Copy to clipboard EAN-13: 5037534900471
 Report an error

Discontinued

Electrician's fish tape.
Pulls cables through conduit.
Durable plastic container.
Side handle with brake.
Made from flexible sprung steel.

Length 50ft.
Width 3.2mm.
Thickness 1.6mm.


Type Fish tape

Reviews


Be the first to submit a review

Trustpilot