NWS VDE Plier and Screwdriver Set 786

Order Code:

86-2130

Brand: NWS MPN: 786 EAN-13: 4003758780022
  • Country of Origin:

Discontinued


Buy NWS VDE Plier and Screwdriver Set 786, incorporating the following features: plier: 5.2mm (copper wire), 2.2mm (hard wire), 12mm (copper/aluminium cable), side cutter: 6mm (copper wire), 2mm (hard wire), 11mm (copper/aluminium cable) cutting capacity, tool steel body material, cushion handle grip material, set of 4 piece, set contents: VDE combination plier, VDE side cutter, VDE screwdriver, VDE PH screwdriver, live working on 1000VAC / 1500VDC parts, supplied in Set of 4.


  • Handles are a two-part patented soft-grip design, cushioned to provide impact protection
  • High leverage combination pliers and side cutters are made from special tool steel and oil-hardened, with cutting edges that are additionally induction hardened for long life
  • A matching flat blade (4 x 100) and Phillips (PH1) screwdriver are included
  • NWS type 786
Type Combination / side
Number of Pieces 4

Reviews


Be the first to submit a review

Trustpilot