NWS VDE Pliers Kit 782

Order Code:

86-2138

Brand: NWS MPN: 782 EAN-13: 4003758782033
  • Country of Origin:

Discontinued


VDE Plier Set, Cutting, Gripping Purpose, Combination Plier: 5.2mm (Copper Wire), 2.2mm (Hard Wire), 12mm (Copper/Aluminium Cable), Side Cutter: 6mm (Copper Wire), 2mm (Hard Wire), 11mm (Copper/Aluminium Cable) Cutting Capacity, Tool Steel Body Material, Cushion Handle Grip Material, Set of 3 Piece, Set Contents: VDE Combination Plier, VDE Side Cutter, VDE Chain Nose Plier, Cutting Edges are Induction Hardened for Long Life, the Chain Nose Radio Pliers have Long Straight, Flat-rounded Serrated Inside Jaws with a Cutting Edge for Light Duty, Hard and Soft Wires, Supplied in Set of 3, 825g Weight
  • Handles are a two-part patented soft-grip design, cushioned to provide impact protection
  • High leverage combination pliers, chain nose radio pliers and side cutters are made from special tool steel and oil-hardened
  • Cutting edges are induction hardened for long life
  • The chain nose radio pliers have long straight, flat-rounded serrated inside jaws with a cutting edge for light duty, hard and soft wires
  • NWS type 782
Type Combination, Side, Chain Nose

Reviews


Be the first to submit a review

Trustpilot