NXP BC807-40 SOT-23 PNP Transistor

Standard range
Order Code:

47-3520

Brand: NXP MPN: BC807-40
Qty Unit Price (Ex VAT)
10+ £0.042
100+ £0.031
1000+ £0.0239
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,950 in stock, despatched same dayAdditional quantity lead time 5 weeks

General purpose transistor with high current and low voltage, suitable for general-purpose switching and amplification.


  • PNP polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 50V
  • Collector current 500mA
  • Power 0.25W
  • DC current gain 600
  • Transition frequency 80MHz
  • SOT-23 case
Type BC807-40
Case SOT-23
Collector Current Cont. 100mA
Collector-Emitter Voltage 45V
DC Current Gain (max.) 250
Operating Temperature 150°C
Power Dissipation 250mW
Transition Frequency 80MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot