Christmas Opening Hours and Delivery Dates here

OBO Bettermann 2001934 Junction Box IP67 84x84mm 3 Cable Glands

Order Code:

05-5906

Brand: OBO Bettermann MPN: 2001934 EAN-13: 4012195433699
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The OBO Bettermann Junction Box 2001934 measures 84 mm by 84 mm and is typically used for protecting electrical connections. Made from durable materials, this junction box ensures safety and reliability in electrical installations. Ideal for both residential and commercial settings, it can be effectively used in wiring applications.
Type Junction box
Depth 34mm
Dim (L x W) 84 mm x 84 mm
Factory colour Grey
IP Rating IP54
Length 84mm
Mounting None
Width 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot