Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Oehlbach 42483 High Speed HDMI Cable with Ethernet 1x HDMI to 1x HDMI Black 3.0m

Order Code:  

55-6518

 
Brand: Oehlbach MPN: 42483 EAN-13: 4003635424834

Discontinued


The Oehlbach Flex Matrix MK II 300 HDMI cable delivers your precious HD video signals to your home-cinema system crisply and without interference. It offers built-in Ethernet for network ready system components, reducing annoying cable clutter. The connectors have a 180° hinge which reduces the space required behind system components and aids cable runs. Manufactured from Silver-plated OFC (Oxygen Free Copper), featuring 4-layers of shielding, plus 24-carat Gold plated contacts, this cable is made for the dedicated cineast or HD connoiseur.


  • Cable features: HDMI with Ethernet, Audio return channel, Gold plated connectors
  • Cable length: 3m
  • Cable type: HDMI
  • Cable use: TV/monitor
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): HDMI plug

Reviews


Be the first to submit a review

Trustpilot