Oehlbach 4510 RCA Phono Socket and S-Video Adaptor to SCART Plug Switched White

Order Code:

55-6579

Brand: Oehlbach MPN: 4510 EAN-13: 4003635045107

Discontinued


The Oehlbach SCA-Adaptor / SV adaptor has a SCART plug on one side and 3 x RCA sockets plus an S-Video Hosiden socket on the other. The signal direction is selectable by the user.


  • Cable features: Gold plated connectors
  • Cable type: RCA, S-Video, SCART
  • Cable use: TV/monitor
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • No. of A connectors: 1 x
  • No. of B connections: 3 x
  • Type B (or outputs): RCA socket (phono), S-Video socket

Reviews


Be the first to submit a review

Trustpilot