QTX 126.912UK 200 CD / DVD Disc Wallet

Order Code:

35-8004

Brand: QTX MPN: 126.912UK
  • Country of Origin:

Discontinued


CD / DVD wallet, leather material, 200 capacity, holds up to 200 CDs or DVDs, protect your media discs from scratches and smudges, double-sided black padded sleeves protect the delicate CD/DVD surface, made of durable high quality leather-like material, protective plastic inner shield, transparent pockets for easy identification, durable high quality zipper and lining for years of use, easy to carry handy size, sleeves hold 8 CDs/DVDs, 4 to side, inner elastic strap holds sleeves securely.


  • Holds up to 200 CDs or DVDs
  • Protect your media discs from scratches and smudges
  • Double-sided black padded sleeves protect the delicate CD/DVD surface
  • Made of durable high quality leather-like material
  • Protective plastic inner shield
  • Transparent pockets for easy identification
  • Durable high quality zipper and lining for years of use
  • Easy to carry handy size
  • Sleeves hold 8 CDs/DVDs, 4 to side
  • Extra sleeves available (see order code 35-8005)
  • Inner elastic strap holds sleeves securely
Type Disk wallet

Reviews


Be the first to submit a review

Trustpilot