Trust 17023 Bling-Bling Mini Mouse

Order Code:

19-4122

Brand: Trust MPN: 17023 EAN-13: 8713439170238

Discontinued


Tired of your boring, standard issue mouse? Partial to shiny and sparkly things? Then pretty up your desk with the bling bling mini mouse!


The Trust Bling-Bling Mini Mouse is a compact optical mouse covered with hundreds of glittering clear and pink diamond effect studs, ideal for use with either laptops or desktop PCs. Sprinkle some bling dust into even the dullest database with the pink bling mouse!


  • Just plug-in and start, no software needed
  • Ideal for use with your laptop
  • Suitable for right and left handed users
  • System requirements: Windows 7, Vista or XP, Intel-based Mac with Mac OS X 10.5 (Leopard) or higher, USB port
  • Trust type 17023

Questions


*Question functionality currently disabled


Friday, June 6, 2014 Question by: Rapid Customer | Product code: 19-4122
Q. Do you know where I can buy this lovely bling mouse now?
A. Trust would be your best bet.


Friday, June 6, 2014 Question by: Rapid Customer | Product code: 19-4122
Q. Is this going to come back into stock?
A. No, this item has been discontinued.


Friday, October 19, 2012 Question by: Rapid Customer | Product code: 19-4122
Q. is this the same size as a normal mouse?
A. Hi, thanks for your question. The bling mouse is slightly smaller than a normal mouse, its 5 x 9cm.

Reviews


Blingtastic

Reviewed by: Emma Lou - Thursday, September 1, 2011
I am now the proud owner of a bling mouse - and I love it! It is just the right size for small hands, and not only is it pink and sparkly, but lights up too. This definitely puts a smile on my face when I get to my desk in the morning.


Trustpilot