Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Ohmite AG10J68RE 68R 5% 10W Audio Gold Wirewound Axial Resistor

Ohmite AG10J68RE 68R 5% 10W Audio Gold Wirewound Axial Resistor

Order Code:  

62-7397

  Copy to clipboard
Brand: Ohmite  Copy to clipboard MPN: AG10J68RE Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This 68R resistor is from the Audio Gold family of axial wirewound power resistors that are specifically designed for high-end loudspeaker and amplifier applications. The resistor is constructed using a high quality resistance wire that is wound on a ceramic core encased in a flameproof Centohm® coating. To maximise performance the resistor has been carefully engineered with non-magnetic materials that eliminate the effects of stray magnetic fields on circuit performance, simplifying shielding requirements and improving sound quality. Also suitable for use in cross-over networks and as source, emitter, or cathode resistors in balancing applications for output transducers.


  • 10W power
  • 5% Tolerance
  • Reduces signal distortion
  • Minimises thermal EMF
  • Reduces current noise
  • Superior mid-range frequency performance
  • Improved stability
  • Copper-Nickel terminals
Case Type Axial
Power Handling 10W
Resistance 68Ω
Temperature Coefficient 50ppm
Tolerance 5%
Type Wirewound
Working Voltage 1000V

Reviews


Be the first to submit a review

Trustpilot