OKW A 13 12 560 Tuning Knob Thermoplastic 20.7x6x16.9x19.7x6.2x18.3x13.5mm-White

Standard range
Order Code:

51-9370

Brand: OKW MPN: A1312560 EAN-13: 2050000340130
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
109 in Stock, despatched in 4 days

This OKW Tuning Knob with Knurled Handle and Base White Pointer 6mm has been specifically designed for rotary potentiometers with round shaft ends. This quality black knob has an axle diameter of 6mm, plus a lateral screw fixing, while the white marking is clearly visible.


  • 6mm axle diameter
  • Black colour
  • (D x d1 x d2 x H x h1 x h2 x I) 20.7 x 6 x 16.9 x 19.7 x 6.2 x 18.3 x 13.5mm
  • Thermoplastic material
  • Pointer with white line marking
  • Manufacturer's part A 13 12 560
Type Control knob
Colour Black
Diameter 20.7mm
Fixing Push fit
Material Thermoplastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot