OKW A 26 16 068 Round Combination Knob Ø16mm - Dust Grey With Indicator Line

OKW A 26 16 068 Round Combination Knob Ø16mm - Dust Grey With Indicator Line

Order Code:

51-9276

Brand: OKW MPN: A 26 16 068

Discontinued


This OKW A 26 16 068 T-Knob Ø40mm Grey with Indicator Line is a spindle knob suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).


  • 6mm axle diameter
  • Grey colour with black indicator line
  • 16 x 16 x 40mm (W x H x D)
  • ABS (UL 94 HB) material
  • Manufacturer's part A 26 16 068
Type Control knob
Colour Grey
Diameter 16mm
Fixing Collet
Material ABS
Shaft Diameter 6mm

Reviews


Be the first to submit a review

Trustpilot