OKW Rotary Knobs Black with Thermoplastic Aluminium Cap

OKW Brand: OKW
<p>These OKW Rotary Knobs Black with Thermoplastic Aluminium Cap have been stylishly designed with a knurled handle, making them ideal for rotary potentiometers with round shaft ends. Equipped with a visible white marker line that is beneficial when setting and displaying.</p>
  • 6mm axle diameter
  • 19 or 23mm diameter
  • Thermoplastic, aluminium cap material
  • Knurled handle surface
  • Black colour
  • ABS (UL 94 HB) material
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Type Colour Fixing Material Shaft Diameter
OKW A 14 18 260 Tuning Knob Thermoplastic Body Anod Cap 18.6x6x13x12x3.3x9.5mm
OKW A 14 18 260 Tuning Knob Thermoplastic Body Anod Cap 18.6x6x13x12x3.3x9.5mm
Standard range
Order code: 51-9308
MPN: A1418260

137 in Stock, despatched in 4 days
1+ £5.00
18.6mm Control knob Aluminium Screw ABS 6mm
OKW A 14 22 260 Tuning Knob Thermoplastic Body Anodised Cap 22.8x6x14x13x3x11mm
OKW A 14 22 260 Tuning Knob Thermoplastic Body Anodised Cap 22.8x6x14x13x3x11mm
Standard range
Order code: 51-9315
MPN: A1422260

96 in Stock, despatched in 4 days
1+ £5.35
22.8mm Control knob Aluminium Screw ABS 6mm
Product CodeSize (W x H x D)
51-93086 x 12 x 19mm
51-93156 x 13 x 23mm


Trustpilot