OKW Tuning Knobs with Thermoplastic Aluminium Cap Ø6mm

OKW Brand: OKW
<p>These OKW Tuning Knobs with Thermoplastic Aluminium Cap have been stylishly designed with a knurled handle, making them ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying. </p>
  • 6mm axle diameter
  • Aluminium colour
  • Thermoplastic, aluminium cap material
  • With chequered handle surface
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Type Colour Fixing Material Shaft Diameter
OKW A 14 18 261 Tuning Knob Thermoplastic Body ALU Cap 18.7x6x12.9x12x3.3x9.5mm
OKW A 14 18 261 Tuning Knob Thermoplastic Body ALU Cap 18.7x6x12.9x12x3.3x9.5mm
Standard range
Order code: 51-9280
MPN: A1418261

103 in Stock, despatched in 4 days
1+ £4.08
18.7mm Control knob Aluminium Screw Aluminium, plastic 6mm
OKW A 14 22 261 Tuning Knob Thermoplastic Body ALU Cap 22.7x6x14x13.1x2.9x11.1mm
OKW A 14 22 261 Tuning Knob Thermoplastic Body ALU Cap 22.7x6x14x13.1x2.9x11.1mm
Standard range
Order code: 51-9287
MPN: A1422261

48 in Stock, despatched in 4 days
1+ £4.27
22.7mm Control knob Aluminium Screw Aluminium, plastic 6mm
OKW A 14 32 261 Tuning Knob Thermoplastic Body ALU Cap 32.8x6x15.5x14.4x3x12.3mm
OKW A 14 32 261 Tuning Knob Thermoplastic Body ALU Cap 32.8x6x15.5x14.4x3x12.3mm
Standard range
Order code: 51-9294
MPN: A1432261

66 in Stock, despatched in 4 days
1+ £4.92
32.8mm Control knob Aluminium Screw Aluminium, plastic 6mm
OKW A 14 38 261 Tuning Knob Thermoplastic Body w ALU Cap 38.9x6x33x16x3x13.5mm
OKW A 14 38 261 Tuning Knob Thermoplastic Body w ALU Cap 38.9x6x33x16x3x13.5mm
Standard range
Order code: 51-9301
MPN: A 14 38 261

113 in Stock, despatched in 4 days
1+ £6.18
10+ £5.99
25+ £5.39
50+ £4.31
38.9mm Control knob Aluminium Screw Aluminium, plastic 6mm
Product CodeSize (W x H x D)
51-92806 x 12 x 19mm
51-92876 x 13 x 23mm
51-92946 x 14 x 33mm
51-93016 x 16 x 39mm


Trustpilot