Olimex AVR-JTAG-USB Opto-Isolated Programmer / Emulator For AVR Flash

Order Code:

73-0232

Brand: Olimex MPN: AVR-JTAG-USB

Discontinued


The Olimex AVR-JTAG-USB is a programmer / debugger for AVR microcontrollers that are supported by the Atmel JTAG ICE Mk I. Whilst the AVR-JTAG-USB is functionally identical to the Atmel JTAG ICE Mk I and works with AVR Studio 4 configured for the Mk I this device is not compatible with the Atmel JTAG ICE Mk II. In particular, newer devices are not supported such as the ATmega644, ATmega640, ATmega1280/1281/2560/2561, ATmega645/6450/649/6490 and so on. The device works with AVR Studio 4 for programming, real time emulation, debugging, single step program execution, breakpoints, memory dump etc. and provides full emulation of all analog and digital functions plus full JTAG programming support. The USB port is opto-isolated to protect the host PC from signals on the target system, for example if the target is connected to mains AC. Normal precautions should still be taken to ensure personal safety.
  • Works with targets 3.0 to 5.0V DC
  • Uses Atmel's 2 x 5 pin JTAG connector layout
  • Upgradable via AVR Studio 4
  • Requires a USB-A to USB B male cable
  • L x W 50 x 40mm (2 x 1.6in)

Reviews


Be the first to submit a review

Trustpilot