Olimex MSP430-5438STK MSP430 MSP430F5438 Starter Kit Prototype Board

Order Code:

73-0246

Brand: Olimex MPN: MSP430-5438STK

Discontinued


The Olimex MSP430-5438STK development board is a comprehensive system for developing applications for the Texas Instruments MSP430F5438 ultra low-power microcontroller. The MSP430 is a 16-bit mixed signal MCU with 256KB of flash memory, 16KB RAM and a wealth of IO interface options. It supports various serial interfaces such as USB, UART, SPI, IrDA and I2C as well as an LCD, JTAG interface, mini SD/MMC, joystick, LEDs, UEXT and stereo audio in and out. All the MCU's IO pins are available on an external connector.
  • Nokia 3310 LCD, black and white, 84 x 48 pixels
  • 9V DC power supply socket
  • 18Mhz crystal oscillator

Reviews


Be the first to submit a review

Trustpilot