Olimex MSP430-CCRFLCD MSP430 CC430F5137 868 / 915MHz Transceiver Module with LCD

Order Code:

73-0249

Brand: Olimex MPN: MSP430-CCRFLCD

Discontinued


The Olimex MSP430-CCRF development board is a low-cost system for developing applications for the Texas Instruments CC430F5137IRGZ ultra low-power microcontroller with a high-performance sub-1GHz RF transceiver core. The CC430 is a 16-bit mixed signal MCU with 32KB flash mermory, 4KB RAM and a wealth of IO interface options. It drives serial interfaces including USB, UART, SPI, and I2C plus a 9-digit alphanumeric LCD, a JTAG interface, LEDs and a UEXT connector. All the MCU's IO pins are available on 0.1in (2.54mm) pitch through-holes. The RF core circuit is aimed at the industrial, scientific and medical (ISM) and short range device (SRD) frequency bands. It contains a configurable baseband modem that supports a range of modulation formats and bit rates up to 250Kbps. Hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wake-on-radio is also provided.
  • 128-bit AES security accelerator
  • Frequency Bands 300 to 348MHz, 389 to 464MHz, and 779 to 928MHz
  • On-board antenna
  • 2 buttons for user interaction
  • Dimensions 84.8 x 63.50mm (3.34 x 2.5in)

Reviews


Be the first to submit a review

Trustpilot