Olimex OLIMEXINO-85-KIT Tiny Arduino Like Board Little Wire ATtiny85 Kit Form

Order Code:

73-0256

Brand: Olimex MPN: OLIMEXINO-85-KIT

Discontinued


The Olimex Olimexino-85-Kit is an ATtiny85-PU microcontroller board with a pre-loaded Micronucleus Tiny85 bootloader. Its 8-pin header is breadboard and perforated board compatible and carries the 5 GPIO signals plus power and RESET. There is an onboard USB port for programming and power. The board is supplied in kit form. To make assembly easier a USB type B connector is supplied instead of the micro-USB. The software and hardware are both entirely open source thanks to the efforts of the community at Digispark. Please use the Digispark Arduino distribution for developing on this platform.
  • Self assembly kit
  • On-board general purpose LED, power LED and reset switch
  • 32 x 20mm (1.275 x 0.800in)
Type MCU board

Reviews


Be the first to submit a review

Trustpilot