Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Omeg ECOSWX4K7LOG 4K7 ECO 16mm Logarithmic Switched Control

Order Code:  

65-1510

  Copy to clipboard
Brand: Omeg  Copy to clipboard MPN: ECOSWX4K7LOG Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Insulated semi-sealed 4k7 16mm 20% 0.25W logarithmic switched control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
  • Features a DEMKO approved DPST switch
Number of Turns N/A
Power Rating 0.12W
Resistance 4.7kΩ
Shaft Diameter 6mm
Shaft Length 40mm
Taper Logarithmic
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot