Christmas Opening Hours and Delivery Dates here

Omron G2R-1 & G2R-1-E SPCO Power Relays

Omron Brand: Omron

General purpose SPCO Power Relays from the Omron G2R series.

  • Standard 10A models and high-capacity 16A types available
  • ROHS compliant
  • Conforms to EN 61810-1, UL508, CSA22.2, SEV, SEMKO
  • Meets EN60335-1 requirements for household products
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Type Contact Configuration Switching Current Length Width Height Mounting Type Operating Temperature Switching Voltage Max (AC)
Omron G2R-1-12DC SPCO Power Relay 10A 12VDC
Omron G2R-1-12DC SPCO Power Relay 10A 12VDC
Standard range
Order code: 60-2420
MPN: G2R-1-12DC

607 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.53
25+ £2.23
100+ £2.09
Price per unit Ex VAT
12V 275Ω G2R SPCO 2500VA 29mm 13mm 25.5mm PCB -40 to +70°C 380V
Omron G2R-1-24DC SPCO Power Relay 10A 24VDC
Omron G2R-1-24DC SPCO Power Relay 10A 24VDC
Standard range
Order code: 60-2422
MPN: G2R-1-24DC

334 in stock, despatched same dayAdditional quantity lead time 16 months
1+ £2.46
25+ £2.17
100+ £1.92
Price per unit Ex VAT
24V 1100Ω G2R SPCO 2500VA 29mm 13mm 25.5mm PCB -40 to +70°C 380V
Omron G2R-1-E-12DC SPCO Power Relay 16A 12VDC
Omron G2R-1-E-12DC SPCO Power Relay 16A 12VDC
Standard range
Order code: 60-2424
MPN: G2R-1-E-12DC

455 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £1.63
25+ £1.44
100+ £1.35
Price per unit Ex VAT
12V 275Ω G2R SPCO 2500VA 29mm 13mm 25.5mm PCB -40 to +70°C 380V
Omron G2R-1-E-24DC SPCO Power Relay 16A 24VDC
Omron G2R-1-E-24DC SPCO Power Relay 16A 24VDC
Standard range
Order code: 60-2426
MPN: G2R-1-E-24DC

472 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.63
25+ £1.35
100+ £1.30
Price per unit Ex VAT
24V 1100Ω G2R SPCO 2500VA 29mm 13mm 25.5mm PCB -40 to +70°C 380V
Coil voltageContact configurationContact current @250V ACContact current @30V DCOperate time (max.)Coil resistanceCoil powerDimensionsOrder code
12VDCSPCO10A10A15ms275Ω0.53W29 x 13 x 25.5mm60-2420
24VDCSPCO10A10A15ms1100Ω0.53W29 x 13 x 25.5mm60-2422
12VDCSPCO16A16A15ms275Ω0.53W29 x 13 x 25.5mm60-2424
24VDCSPCO16A16A15ms1100Ω0.53W29 x 13 x 25.5mm60-2426


Trustpilot