Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Omron G6S-2-12DC DPCO PCB Relay 2A 12VDC

Extended range
Order Code:  

60-2498

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G6S-2-12DC Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £3.96   £1.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in stock, despatched same dayAdditional quantity lead time 14 days

A 2A DPCO PCB relay which is part of the G6S range of ultra miniature through hole mounting signal relays from Omron. The relay has long terminals that are ideal for soldering and mounting reliability.


  • Single side stable type
  • High dielectric strength
  • High impulse withstand voltage
  • Low power consumption
  • Fully sealed construction
  • Bifurcated crossbar contact
  • Suitable for infrared reflow soldering (IRS)
  • High sealability after IRS
Coil Resistance 1028Ω
Coil Voltage 12V
Contact Configuration DPCO
Height 9.2mm
Length 14.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 2A
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Type G6S
Width 7.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot