On Semi MC79L05ACDG Linear Voltage Regulator -5V 100mA Fixed Negative SOIC8

Order Code:

82-0946

Brand: On Semiconductor MPN: MC79L05ACDG

Discontinued


The On Semiconductor MC79L05ACDG -5V fixed voltage linear regulators are very simple devices to use in low current (up to 100mA) applications since no external components are required. They feature short circuit protection and thermal overload protection in a SOIC8 case to suit your application.


  • Fixed -5V linear regulator
  • No external components required
  • Maximum input voltage: -30V
  • Short circuit current limiting
  • Thermal overload protection
  • Manufacturer’s part no MC79L05ACDG
Dropout Voltage 1.7V
Number of Outputs Single
Operating Temperature Range 0 to 125°C
Output Current 100mA
Output Voltage -5V
Package/Case SOIC8
Regulator Type Linear
Supply Voltage Max -30V

Reviews


Be the first to submit a review

Trustpilot