Christmas Opening Hours and Delivery Dates here
ON Semi MMUN2111LT1G B/r Transistor PNP

Image Representative of Range

ON Semi MMUN2111LT1G B/r Transistor PNP

Order Code:

47-3474

Brand: On Semiconductor MPN: MMUN2111LT1G
  • Quickly find another product in this range by Type:

    MMUN2111LT1G PNP MMUN2211LT1G NPN
Qty Unit Price (Ex VAT)
3000+ £0.0134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 08/01/2026

An innovative PNP digital transistor from On Semiconductor that can replace a single device and its associated external resistor bias network.

The SOT-23 packaged device contains a single silicon transistor together with a monolithic bias network consisting of two resistors - a series base resistor and a base-emitter resistor.


  • Housed in a SOT-23 package for low power SMT applications
  • Simplifies circuit design, reduces board space, component count and cost
  • Junction/storage temperature range –55°C to +150°C
  • Voltage rating 50V

Type MMUN2111LT1G PNP
Collector Current 0.1A
Power Dissipation 0.4W
Operating Temperature 150°C
Package Type SOT-23
Collector-Emitter Voltage 50V
DC Current Gain (hfe) 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot