Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
20+ | £0.030 |
100+ | £0.0198 |
1000+ | £0.0110 |
An innovative NPN digital transistor from On Semiconductor that can replace a single device and its associated external resistor bias network.
The SOT-23 packaged device contains a single silicon transistor together with a monolithic bias network consisting of two resistors - a series base resistor and a base-emitter resistor.
Voltage rating 50V
Type | MMUN2211LT1G NPN |
---|---|
Case | SOT-23 |
Collector Current Cont. | 0.1A |
Collector-Emitter Voltage | 50V |
DC Current Gain (max.) | 60 |
Operating Temperature | 150°C |
Power Dissipation | 0.4W |
To use this facility please Sign In.
Sign In