On Semiconductor TIP32AG 60V PNP GP Transistor

Standard range
Order Code:

81-0158

Brand: On Semiconductor MPN: TIP32AG
Qty Unit Price (Ex VAT)
5+ £0.506
25+ £0.448
100+ £0.412
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
296 in stock, despatched same dayAdditional quantity lead time 14 days

A PNP power transistor that is suitable for a wide variety of switching and amplifier applications, series and shunt regulators, driver and output stages of Hi-Fi amplifiers.
  • PNP Polarity
  • 60V Collector emitter breakdown voltage
  • 60V Collector base breakdown voltage
  • 3A Collector current
  • 2W Power
  • 20 DC Current gain
  • 3MHz Transition frequency
  • TO-220 Case
Type TIP32AG
Case TO-220
Collector Current Cont. 3A
Collector-Emitter Voltage 60V
DC Current Gain (max.) 50
Operating Temperature -65 to +150°C
Power Dissipation 40W
Transition Frequency 3MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot