Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

One Health GL-SM14 Disposable Nitrile Powder Free Gloves - Small - Box of 100

Order Code:  

65-3710

  Copy to clipboard
Brand: One Health  Copy to clipboard MPN: GL-SM14 Copy to clipboard EAN-13: 4897027830040
 Report an error

Discontinued

Disposable, powder-free Nitrile examination gloves offering excellent barrier protection.


  • Latex-free
  • Powder-free
  • Beaded cuff
  • Textured finger tips
  • Single use
  • Non-sterile
  • Ambidextrous
  • Puncture resistant
  • Chemical resistant
  • CE approved
  • Size: small
  • Supplied in boxes of 100 (by weight)
Colour Blue
Food Safe No
Material Nitrile
Powdered No
Quantity 100
Size Small
Type Nitrile gloves

Reviews


Be the first to submit a review

Trustpilot